EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 8 |
Typical Input Voltage (V) | 40 |
Maximum Input Voltage (V) | 80 |
Output Voltage (V) | 5 |
Output Current (A) | 3 |
Output Power (W) | 15 |
Input/Output Type | DC/DC |
Switching Regulator | Yes |
Load Regulation | 25mV |
Line Regulation | 45mV |
Efficiency (%) | 87(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 71 |
Output Type | Fixed |
Product Weight (g) | 100 |
Mounting | Chassis |
Package Height | 25.2 |
Package Width | 50.2 |
Package Length | 70.2 |
PCB changed | 6 |
Pin Count | 6 |