EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Marker Type | Pre-Marked |
Marker Color | White |
Material | Vinyl |
Legend | Danger High Voltage |
Insertion | After Termination |
Product Length (mm) | 38.1 |
Product Depth (mm) | 38.1 |
Mounting | Snap On |
Differentiate multiple cables from each other by using this PSSB-13 cable marker from Panduit.