Top Searched
NexperiaPSSI2021SAY,115LED Drivers
LED Driver 1 Segment 370uA Supply Current 5-Pin TSSOP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 |
EDA / CAD Models |