AmphenolPT01A-14-5SYConnector Circular
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this miniature cylindrical PT01A-14-5SY connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 14-5. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.44 mm long, 28.57 mm tall and 28.57 mm deep with a diameter of 31.75 mm.