AmphenolPT02A16-8SXConnector Circular

Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

This miniature cylindrical PT02A16-8SX connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-8. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep.

13 parts: Ships in 4 days

    Total$20.52Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $20.516