AmphenolPT02A-18-32SXConnector Circular
Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this miniature cylindrical PT02A-18-32SX connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep.