AmphenolPT02E-20-41PXConnector Circular

Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT02E-20-41PX connector from Amphenol. It has a straight body orientation. Its shell size is 20-41. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.87 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method.

1 part: Ships in 15 days

    Total$46.81Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $46.81