AmphenolPT06A-10-98PXConnector Circular
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06A-10-98PX connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-98. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.86 mm long with a diameter of 21.81 mm.