AmphenolPT06SE-14-12S(SR)-LCConnector Circular

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT06SE-14-12S(SR)-LC connector from Amphenol. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 14-12. This device has a maximum current rating of 10/5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.29 mm long with a diameter of 29.36 mm.

17 parts: Ships in 5 days

    Total$39.37Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17 parts
      • Price: $39.37