AmphenolPT07A-14-15PWConnector Circular

Conn Circular PIN 15 POS Solder ST Jam Nut 15 Terminal 1 Port

This miniature cylindrical PT07A-14-15PW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 15 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-15. This device has a maximum current rating of 10/5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method.

1 part: Ships in 6 days

    Total$37.94Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $37.94