EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Type | Trimmer |
Resistance Value (Ohm) | 25K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.15 |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Temperature Coefficient (ppm/°C) | ±300 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 220 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 235 |
Mechanical Rotational Life (Cycles) | 1000 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Bulk |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 10.3 |
Product Depth (mm) | N/A |
Product Height (mm) | 12.1 |
Product Weight (g) | N/A |