AmphenolPT10MH01-474A2020-S
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 2mm (10.3 X 4.8 X 12.1mm) Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 2mm (10.3 X 4.8 X 12.1mm) Pin Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |