EVERLIGHT Electronics Co., LtdPT11-21C/L41/TR8Phototransistors
Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
IR Chip | |
Phototransistor | |
Domed | |
Water Clear | |
Silicon | |
1 | |
NPN | |
Top View | |
940 | |
15000(Typ) | |
15000(Typ) | |
800(Typ) | |
20 | |
100 | |
5 | |
30 | |
0.4 | |
75 | |
NPN Transistor | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |