EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
6 | |
30 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Industrial | |
Tray | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7(Max) |
Package Width | 32.25 |
Package Length | 76.96(Max) |
PCB changed | 19 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT3322A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.