EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
60 | |
15 | |
2 | |
30 | |
1500VDC | |
DC/DC | |
8 | |
800 | |
Yes | |
1%Vo | |
1%Vo | |
85(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Fixed | |
40 | |
Mounting | Through Hole |
Package Height | 16.76 |
Package Width | 30.22(Max) |
Package Length | 76.2(Max) |
PCB changed | 19 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT4584A DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.