10% Off
Texas InstrumentsPT5022LDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT -5V 1A 5-Pin(3+2Tab) SIP SMD Module
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.75 | |
7 | |
-5 | |
1 | |
DC/DC | |
1200 | |
Yes | |
1%Vo | |
1%Vo | |
75(Typ) | |
-20 | |
85 | |
Fixed | |
6.5 | |
Mounting | Surface Mount |
Package Width | 25.4(Max) |
Package Length | 25.9(Max) |
PCB changed | 3 |
Tab | 2Tab |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
5 |