EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down|Step Up | |
Non-Isolated | |
1 | |
7 | |
16 | |
12 | |
1.5 | |
DC/DC | |
550(Typ) | |
Yes | |
0.5%(Typ) | |
0.5%(Typ) | |
83(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
25 | |
Mounting | Through Hole |
Package Height | 16.76 |
Package Width | 30.22(Max) |
Package Length | 65.53(Max) |
PCB changed | 14 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
14 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down PT5071A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.