Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
3.3 | |
18 | |
DC/DC | |
5 | |
250 to 350 | |
Yes | |
5mV(Typ) | |
8mV(Typ) | |
94(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
20 | |
Mounting | Through Hole |
Package Height | 25.65 |
Package Width | 7.87 |
Package Length | 50.55 |
PCB changed | 18 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
18 | |
Lead Shape | Through Hole |