Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
1.8 | |
16 | |
DC/DC | |
2 | |
300 to 400 | |
Yes | |
12mV(Typ) | |
6mV(Typ) | |
84(Typ) | |
Positive | |
-40 | |
85 | |
Industrial | |
Fixed | |
20 | |
Mounting | Through Hole |
Package Height | 7.87 |
Package Width | 25.65 |
Package Length | 50.55 |
PCB changed | 18 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
18 | |
Lead Shape | Through Hole |