EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
5 | |
6 | |
DC/DC | |
0.5 | |
400 | |
Yes | |
15mV | |
10mV | |
93(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
23 | |
Mounting | Through Hole |
Package Height | 12.06 |
Package Width | 21.21(Max) |
Package Length | 43.43(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT6341A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.