APEMPT65303Switch DIP
Switch DIP N.O./N.C. SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rotary DIP Code Switch | |
Spindle | |
SP16T | |
N.O./N.C. | |
16 | |
0.15 | |
200 | |
42 | |
>100 | |
<80 | |
10000 | |
Hexadecimal | |
7.3 | |
O-Ring/Molded-In/Complete | |
Actuator/Terminals/N/A | |
O-Ring/Molded-In/Complete | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-20 | |
70 | |
Tray | |
10 | |
10 | |
13.8 |