Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
9 | |
28 | |
3.3 | |
5 | |
DC/DC | |
15 | |
600 | |
Yes | |
1%Vo | |
1%Vo | |
85(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
12.5 | |
Mounting | Through Hole |
Package Width | 30.98(Max) |
Package Length | 43.43(Max) |
PCB changed | 14 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
14 | |
Lead Shape | Through Hole |