Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Up | |
1 | |
3.1 | |
3.3 | |
3.6 | |
5 | |
4 | |
20 | |
DC/DC | |
300(Typ) | |
Yes | |
0.5%Vo | |
0.5%Vo | |
85(Typ) | |
-40 | |
85 | |
Fixed | |
14 | |
Mounting | Surface Mount |
Package Width | 30.98(Max) |
Package Length | 43.43(Max) |
PCB changed | 14 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
14 |