EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
9 | |
15 | |
3.3 | |
2 | |
DC/DC | |
700 to 800 | |
Yes | |
0.4%Vo | |
0.8%Vo | |
80(Typ) | |
-40 | |
85 | |
Fixed | |
6.5 | |
Mounting | Through Hole |
Package Height | 23.87(Max) |
Package Width | 7.87(Max) |
Package Length | 22.86(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT78HT233V DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |