Texas InstrumentsPT78NR109SDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT -9V 0.55A 5W 5-Pin(3+2Tab) SIP SMD Module
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 22.86(Max) |
Package Length | 23.87(Max) |
PCB changed | 3 |
Tab | 2Tab |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
5 |
EDA / CAD Models |