Diodes IncorporatedPT7M6129NLC4EXSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 4-Pin SC-70 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.2 | |
Active Low/Open Drain | |
2.8275 | |
2.9 | |
2.9435 | |
1.8 to 5 | |
1 | |
5.5 | |
1.3(Typ) | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 | |
Lead Shape | Gull-wing |