Diodes IncorporatedPT7M8202B12TA5EXLinear Regulators
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
1.2 | |
0.3(Min) | |
1.2 | |
5.5 | |
0.2%/V | |
0.6% | |
400 | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |