EVERLIGHT Electronics Co., LtdPT928-6CPhototransistors
No Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker
Compliant | |
EAR99 | |
Unconfirmed | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
IR Chip | |
Phototransistor | |
Domed | |
Water Clear | |
Silicon | |
1 | |
NPN | |
Side View | |
860 | |
15000(Typ) | |
15000(Typ) | |
3480 | |
20 | |
100 | |
5 | |
30 | |
0.4 | |
75 | |
NPN Transistor | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 4.5 |
Package Width | 2.5 |
Package Length | 4.6 |
PCB changed | 2 |
Standard Package Name | Side Looker |
Supplier Package | Side Looker |
2 |