EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
1 | |
4.5 | |
40 | |
Sleep|Standby | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
1 | |
4.5 | |
40 | |
Sleep|Standby | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 |
EDA / CAD Models |