Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
0 | |
70 | |
145VAC | |
55 | |
50 to 300 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
10(Max) | |
Tape and Reel | |
5(Max) | |
5(Max) | |
Radial | |
Through Hole |
This PTCCL05H930FTE thermistor from Vishay will extract important temperature information in terms of analog information. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5(Max) mm deep.