EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VAC|30VDC |
Resistance @ 25C (Ohm) | 5 |
Resistance Range @ 25C (Ohm) | < 7 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Application | Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 12(Max) |
Packaging | Tape and Reel |
Product Diameter (mm) | 7(Max) |
Product Depth (mm) | 4(Max) |
Construction | Radial |
Mounting | Through Hole |