Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
0 | |
70 | |
265VAC|265VDC | |
11 | |
7 to 50 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
17.5(Max) | |
Tape and Reel | |
12.5(Max) | |
5.5(Max) | |
Radial | |
Through Hole |