Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
85 | |
30VAC|30VDC | |
1.1 | |
< 7 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
17.5(Max) | |
Tape and Reel | |
12.5(Max) | |
4(Max) | |
Radial | |
Through Hole |