Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
PTC | |
2 | |
0 | |
70 | |
145VAC|145VDC | |
1.3 | |
< 7 | |
±20 | |
±20 to ±25 | |
Automotive System|Consumer Electronic|Industrial Electronic|Telecommunication | |
5 | |
25.5(Max) | |
Bulk | |
20.5(Max) | |
5(Max) | |
Radial | |
Through Hole |
This PTCCL21H102FBE thermistor from Vishay will extract important temperature information in terms of analog information. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.