EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | PTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 105 |
Thermal Time Constant Range (s) | >= 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 350VAC |
Resistance @ 25C (Ohm) | 60 |
Resistance Range @ 25C (Ohm) | 50 to 300 |
Percentage of Resistance Tolerance @ 25C (%) | ±30 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±30 to ±40 |
Application | Inrush Current Limiter |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 21(Max) |
Product Diameter (mm) | 17(Max) |
Product Depth (mm) | 7.5(Max) |
Construction | Radial |
Mounting | Through Hole |