VishayPTCEL17R501TBEThermistors
Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
120 | |
>= 100 | |
-40 | |
105 | |
700VAC | |
500 | |
300 to 1500 | |
±30 | |
±30 | |
Inrush Current Limiter | |
5 | |
Bulk | |
5.7 | |
17(Max) | |
7.5(Max) | |
Radial | |
Through Hole |
EDA / CAD Models |