Vishay PTCTL3MR100GTE Thermistors
Thermistor PTC 10 Ohm 20% 2-Pin Radial T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
230VAC | |
10 | |
7 to 50 | |
±20 | |
±20 to ±25 | |
Over Load Protection|Over Temperature | |
5 | |
9.8(Max) | |
Tape and Reel | |
7(Max) | |
4(Max) | |
Radial | |
Through Hole |
