Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-10 | |
60 | |
265V | |
6 | |
< 7 | |
±25 | |
±25 to ±30 | |
Over Current Protection | |
7.5 | |
24.5(Max) | |
Bulk | |
18.5(Max) | |
6(Max) | |
Radial | |
Through Hole |
Actively measure temperature with this PTGL18AR6R0H8B72B0 thermistor from Murata. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6(Max) mm deep.