Murata Manufacturing PTGL5SAS270K6B51A0 Thermistors
Thermistor PTC 27 Ohm 10% 2-Pin Radial Ammo

Thermistor PTC 27 Ohm 10% 2-Pin Radial Ammo
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 140VDC |
Resistance @ 25C (Ohm) | 27 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 10.5(Max) |
Packaging | Ammo |
Product Diameter (mm) | 5.5(Max) |
Product Depth (mm) | 4.5(Max) |
Construction | Radial |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Thermistor PTC 27 Ohm 10% 2-Pin Radial Ammo
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 140VDC |
Resistance @ 25C (Ohm) | 27 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 10.5(Max) |
Packaging | Ammo |
Product Diameter (mm) | 5.5(Max) |
Product Depth (mm) | 4.5(Max) |
Construction | Radial |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers