Reduced Price
Texas InstrumentsPTH03010WADDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 15A 10-Pin DIP Module Tray
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.75 |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH03010WAD DC to DC converter and switching regulator module. It has a voltage of 0.8 to 2.5 V. This part has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |