Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
2.95 | |
3.3 | |
3.65 | |
0.55 to 1.8 | |
15 | |
DC/DC | |
10 | |
250 to 350 | |
Yes | |
88(Typ) | |
Positive | |
-40 | |
85 | |
Industrial | |
Tray | |
Adjustable | |
3.7 | |
Mounting | Surface Mount |
Package Height | 8.75 |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
10 |
EDA / CAD Models |