Texas InstrumentsPTH05000WASDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.9V to 3.6V 6A 5-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 12.57 |
Package Length | 18.92 |
PCB changed | 5 |
Supplier Package | SMD Module |
5 |
Provide the ability to switch between voltages by using this step down PTH05000WAS DC to DC converter and switching regulator module. It has a voltage of 0.9 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
EDA / CAD Models |