Texas InstrumentsPTH05010WASTDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 15A 10-Pin SMD Module T/R
Not Compliant | |
EAR99 | |
Active | |
8504.40.85.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 |
Provide the ability to switch between voltages by using this step down PTH05010WAST DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |