Artesyn Embedded PowerPTH05020WAZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin Tray
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 22.1 |
Package Length | 37.97 |
PCB changed | 10 |
10 |
Provide the ability to switch between voltages by using this step down PTH05020WAZ DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.