Texas InstrumentsPTH05020WAZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 10-Pin SMD Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 9(Max) - 0.25(Min) |
Package Width | 22.1 |
Package Length | 37.97 |
PCB changed | 10 |
Supplier Package | SMD Module |
10 | |
Lead Shape | Ball |
EDA / CAD Models |