Texas InstrumentsPTH08080WAZTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.18(Max) - 0.25(Min) |
Package Width | 12.7 |
Package Length | 15.24 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 | |
Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH08080WAZT DC to DC converter and switching regulator module. It has a voltage of 0.9 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |