Texas InstrumentsPTH08T210WAZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.7V to 3.6V 25A 14-Pin SMD Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.5(Max) - 0.25(Min) |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 14 |
Supplier Package | SMD Module |
14 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down PTH08T210WAZ DC to DC converter and switching regulator module. It has a voltage of 0.7 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
EDA / CAD Models |