ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 14 |
Output Voltage (V) | 0.7 to 3.6 |
Process Technology | TurboTrans |
Output Current (A) | 50 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 35 |
Switching Frequency (kHz) | 600(Typ) |
Switching Regulator | Yes |
Load Regulation | 5mV(Typ) |
Line Regulation | 5mV(Typ) |
Efficiency (%) | 94(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 16.7 |
Mounting | Through Hole |
Package Height | 9.64 |
Package Width | 25.91 |
Package Length | 38.61 |
PCB changed | 22 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 22 |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH08T250WAD DC to DC converter and switching regulator module. It has a voltage of 0.7 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.