Texas InstrumentsPTH08T261WADDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 15.75 |
Package Length | 18.92 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH08T261WAD DC to DC converter and switching regulator module. It has a voltage of 0.69 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |