Texas InstrumentsPTH12000WASDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8504.40.85.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.5(Max) - 0.25(Min) |
Package Width | 12.57 |
Package Length | 18.92 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 | |
Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH12000WAS DC to DC converter and switching regulator module. It has a voltage of 1.2 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |